This 4-position connector is rated for 300V and can accommodate wire gauges between 10AWG and 22AWG. It features a nylon insulation material and screw termination. The connector is designed for use with flexible flat cable and flexible printed circuit applications.
Amphenol ATDS4R technical specifications.
| Color | Red |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATDS4R to view detailed technical specifications.
No datasheet is available for this part.