The ATF13-3P-BM03J1939 is a 3-contact right-angle wire-to-board header from Amphenol. It features a 4.3mm terminal pitch and is designed for solder termination. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 13A and has a height of 26.06mm. The header is suitable for through-hole mounting and is available from Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 4.3mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Height | 26.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |