This 3-contact right angle through hole header features a 4.3mm pitch and a maximum current rating of 13A. It operates within a temperature range of -55 to 125°C. The header is designed for wire-to-board applications and is terminated via solder. It has a height of 26.06mm and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 4.3mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Height | 26.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |