Conn Wire to Board RCP 3 POS 4.3mm Solder RA Thru-Hole Box
Amphenol ATF13-3P-BM11J1939 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 4.3mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Height | 26.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ATF13-3P-BM11J1939 to view detailed technical specifications.
No datasheet is available for this part.