The ATF13-3P-BM13 is a 3-contact right-angle wire-to-board header from Amphenol, designed for through-hole mounting. It features a terminal pitch of 4.3mm and a termination method of solder. The header has a maximum current rating of 13A and operates within a temperature range of -55°C to 125°C. The body orientation is right angle, and it is suitable for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 4.3mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Height | 26.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |