microSD card socket accepts Micro SD and T-Flash cards and uses a 9-pin, without-ejector connector design. The SMD connector has a 1.5 mm profile with gold-plated contacts and UL94V-0 material noted. The product table lists 11.25 mm by 6 mm by 1.5 mm outline dimensions and 2500-piece minimum packaging.
Checking distributor stock and pricing after the page loads.
| Connector Type | microSD card socket |
| Card Type | Micro SD (T-Flash) |
| Number of Pins | 9 |
| Ejector | Without ejector |
| Mounting | SMD |
| Height | 1.5mm |
| Outline Dimensions | 11.25 x 6 x 1.5mm |
| Contact Plating | Gold plated |
| Material Flammability Rating | UL94V-0 |
| Minimum Packaging | 2500pcs |
These are design resources that include the Amphenol ATFFS150A01BR016
Bill of materials for ESP32-PoE-ISO Rev. L, featuring ESP32-WROVER-E, isolated PoE, LAN8710A Ethernet, and LiPo battery charging circuitry.
Comprehensive bill of materials for the ESP32-PoE-ISO Rev G1, an IoT development board with isolated Power over Ethernet, ESP32-WROOM-32D module, and Ethernet connectivity.