
The ATM04-08PA connector features 8 female contacts with a nickel plating, suitable for free-hanging or cable mounting. It has a maximum operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. The connector is packaged in bulk quantities of 200 units.
Sign in to ask questions about the Amphenol ATM04-08PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATM04-08PA technical specifications.
| Color | Grey |
| Contact Plating | Nickel |
| Contact Type | Male Pin |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATM |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATM04-08PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
