
2-position, straight, female, free-hanging, cable mount wire housing for crimp termination. Features male pin contact type with nickel plating and a 26AWG wire/cable gauge. Operates within a temperature range of -55°C to 125°C with 100 mating cycles. This RoHS compliant component is supplied in bulk packaging.
Amphenol ATM04-2P technical specifications.
| Color | Grey |
| Contact Plating | Nickel |
| Contact Type | Male Pin |
| Gender | Female |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATM04-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
