The ATM04-2PB-SS01 is a 2-contact RCP crimp cable mount housing from Amphenol, designed for use in a variety of applications. It features a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The housing is rated for a maximum current of 7.5 amps and is suitable for crimp termination. It is part of the wire housings and contacts category of connectors and interconnects.
Amphenol ATM04-2PB-SS01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ATM04-2PB-SS01 to view detailed technical specifications.
No datasheet is available for this part.