The ATM04-8SD-EC01 is an 8-contact RCP crimp wire housing with a 2-row configuration, designed for use in applications where reliable connections are required. It features a straight body orientation and can operate within a temperature range of -55°C to 125°C. The housing is suitable for cable mount applications and has a maximum current rating of 7.5A. Amphenol's ATM04-8SD-EC01 is a reliable solution for connecting wires in various industries.
Amphenol ATM04-8SD-EC01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ATM04-8SD-EC01 to view detailed technical specifications.
No datasheet is available for this part.