The ATM06-2PA-SS01 is a 2-contact crimpable wire housing from Amphenol, designed for cable mounting applications. It features a straight body orientation and can operate within a temperature range of -55°C to 125°C. The housing is rated for a maximum current of 7.5A and is suitable for crimp termination methods.
Amphenol ATM06-2PA-SS01 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ATM06-2PA-SS01 to view detailed technical specifications.
No datasheet is available for this part.