
This 2-position female socket connector has a maximum current rating of 7.5A and operates between -55°C and 125°C. It features a grey housing and crimp termination. The connector is available in a bulk packaging quantity of 500 units. It is compliant with RoHS regulations and has a wire gauge range of 16AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ATM06-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATM06-2S technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Gender | Male |
| Housing Color | Grey |
| Length | 27.7mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATM |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATM06-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
