
The ATM06-6S is a 6-position crimp contact from Amphenol, with a grey color and nickel plating. It features a female socket contact type and is designed for use with 16-22AWG wire. The contact is rated for operation between -55°C and 125°C. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol ATM06-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATM06-6S technical specifications.
| Color | Grey |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATM |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATM06-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
