This female 2-position crimp contact is made from thermoplastic and features a black housing. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is rated for 25A and is RoHS compliant. It is available in a bulk packaging with 400 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ATP04-2P-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Thermoplastic |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | ATP Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATP04-2P-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.