The ATP04-4P connector features a thermoplastic contact material and a male pin contact type. It is rated for 25A and has a maximum operating temperature of 125°C. The connector is available in bulk packaging and is RoHS compliant. It is designed for free hanging or cable mounting and has a 14AWG wire/cable gauge.
Sign in to ask questions about the Amphenol ATP04-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATP04-4P technical specifications.
| Color | Grey |
| Contact Material | Thermoplastic |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATP |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATP04-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.