This Amphenol ATP04-4P-BLK wire housing features a female gender with a maximum current rating of 25A and a temperature range of -55°C to 125°C. It is designed for use with 10-14AWG wire and has a crimp termination. The housing is made of thermoplastic with a black color and is RoHS compliant.
Sign in to ask questions about the Amphenol ATP04-4P-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATP04-4P-BLK technical specifications.
| Color | Black |
| Contact Material | Thermoplastic |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | ATP Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATP04-4P-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.