The ATP04-4P-EC01 is a 4-position rectangular crimp contact from Amphenol, rated for 25A and operating between -55°C and 125°C. It features a grey thermoplastic contact material and a male pin contact type. The contact is designed for free hanging mount and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ATP04-4P-EC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Thermoplastic |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Gender | Female |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | ATP Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATP04-4P-EC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
