The ATP04-4P-PM01 is a 4-contact RCP wire housing from Amphenol, designed for crimp termination. It features a straight body orientation and can operate within a temperature range of -55°C to 125°C. This housing is suitable for cable mount applications and has a maximum current rating of 25A and a maximum voltage rating of 500VDC/500VAC.
Sign in to ask questions about the Amphenol ATP04-4P-PM01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATP04-4P-PM01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 500VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ATP04-4P-PM01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.