Conn Housing RCP 4 POS Crimp ST Cable Mount Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ATP04-4P-RD01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATP04-4P-RD01 technical specifications.
| Color | Grey |
| Contact Material | Thermoplastic |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 275 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | ATP Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATP04-4P-RD01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
