Conn Housing RCP 4 POS Crimp ST Cable Mount Automotive
Checking distributor stock and pricing after the page loads.
Amphenol ATP04-4S-RD01BLK technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.