The ATP04-6P-RD01BK is a 6-contact crimp cable mount housing with a right-angle contact position, suitable for use in environments ranging from -55°C to 125°C. It features a 2-row design and is rated for a maximum current of 25A. The housing is designed for crimp termination and is compatible with a variety of cable types.
Checking distributor stock and pricing after the page loads.
Amphenol ATP04-6P-RD01BK technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.