This 2-contact wire housing features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 25A. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Amphenol ATP06-2P-RD01BLK technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.