
Automotive connector plug, 2-position, 1-row, straight orientation, male gender, featuring 2 female socket contacts. Rated for 250V and a maximum current of 25A, with an operating temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting with crimp termination, supporting wire gauges from 10AWG to 14AWG. Constructed with a grey thermoplastic housing.
Sign in to ask questions about the Amphenol ATP06-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATP06-2S technical specifications.
| Color | Grey |
| Contact Material | Thermoplastic |
| Contact Type | Female Socket |
| Current Rating | 25A |
| Gender | Male |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATP |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATP06-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
