The ATP06-4P-RD01BLK is a 4-contact crimp cable mount housing from Amphenol, designed for use in applications requiring a reliable and secure connection. It features a straight body orientation and a termination method of crimp. The housing is rated for operation between -55°C and 125°C, and has a maximum current rating of 25A. It is suitable for use in a variety of industries and applications where a cable mount housing is required.
Checking distributor stock and pricing after the page loads.
Amphenol ATP06-4P-RD01BLK technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.