
4-way plug connector housing, grey, straight orientation, free-hanging/cable mount. Features 4 female socket contacts with a 25A current rating, suitable for wire gauges from 10AWG to 14AWG. Constructed from grey thermoplastic, this connector operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Amphenol ATP06-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATP06-4S technical specifications.
| Color | Grey |
| Contact Material | Thermoplastic |
| Contact Type | Female Socket |
| Current Rating | 25A |
| Gender | Female |
| Housing Color | Grey |
| Length | 38.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATP |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATP06-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
