The ATX16F connector features a 600V voltage rating and 85A current capacity. It has a nylon insulation material and a screw termination. The connector is designed for use in flexible flat cable and flexible printed circuit applications. It has a 12mm terminal width and can accommodate wire gauges from 4AWG to 20AWG. The connector is part of the ATX series and has a single level with two positions.
Amphenol ATX16F technical specifications.
| Color | Orange |
| Current | 85A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | ATX |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.