The ATX25G connector features a maximum current rating of 115A and supports wire gauges from 2AWG to 14AWG. It has a screw termination and is made of nylon insulation material. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 600V. It is available in a 2-position configuration and has a terminal width of 12mm.
Amphenol ATX25G technical specifications.
| Color | Green |
| Current | 115A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | ATX |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
No datasheet is available for this part.