CONN TERM BLK FEED THRU 2-18 AWG
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 145A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | ATX |
| Terminal Width | 15mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |