Conn Circular M 6 POS ST Panel Mount 6 Terminal 1 Port
Amphenol AU-06PMMS-SS7001 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.