The AU-06RMMS-SC7001 is a 6-contact circular connector with a male gender and a termination method of solder. It has a straight body orientation and is designed for panel mounting. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | M |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS Version | 2011/65/EU |