Sign in to ask questions about the Amphenol AW3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AW3P technical specifications.
| Body Orientation | Straight |
| Product Depth (mm) | 20.8 |
| Type | Wedge Lock |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8538908140 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol AW3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.