Amphenol AWP-2P technical specifications.
| Color | Orange |
| Contact Material | Thermoplastic |
| Current Rating | 25A |
| Depth | 14.5mm |
| Gender | Female |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATP Series™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AWP-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.