Amphenol AWP-4P technical specifications.
| Color | Orange |
| Contact Material | Thermoplastic |
| Current Rating | 25A |
| Depth | 14.8mm |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 275 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATP Series™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AWP-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.