
3-way female XLR power socket for solar applications, featuring a straight, cable mount orientation. This connector boasts a metal body and case, with bronze contacts plated in nickel, tin, and silver. It offers a 15A current rating and a 133V voltage rating, operating within a temperature range of -25°C to 75°C. The connector is RoHS compliant and rated IP40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AX3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AX3F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Silver |
| Current Rating | 15A |
| Diameter | 21.2mm |
| Gender | Female |
| Height | 19mm |
| Length | 74mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AX |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AX3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
