
3-position male XLR connector for audio/video applications. Features straight, cable mount orientation with solder termination and 3 terminals. Constructed with a zinc die cast shell and brass contacts plated in nickel and silver, offering a 15A current rating and 133V voltage rating. Operates within a -25°C to 75°C temperature range and provides IP40 protection.
Amphenol AX3M technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Current Rating | 15A |
| Diameter | 21.2mm |
| Gender | Male |
| Height | 19mm |
| Length | 74mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AX |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AX3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
