Audio/RCA Connector, 5 Pole(s), Male, Solder Terminal,
Amphenol AX5MB2MAU technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED PA66 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.