Conn BNC PL 75Ohm Crimp ST Cable Mount
Amphenol B1121A1-044-ND3G-75 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 75Ohm |
Download the complete datasheet for Amphenol B1121A1-044-ND3G-75 to view detailed technical specifications.
No datasheet is available for this part.