This cable mount RF connector features gold contact plating and a brass material construction. It has an impedance of 50R and is terminated with a crimp connection. The connector is not radiation hardened and is not RoHS compliant. It is designed for use in applications where a straight orientation is required, and it is suitable for use with cable mounting.
Amphenol B1121A1-NT3G-1-50 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B1121A1-NT3G-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.