
This RF connector features a nickel plated brass body with gold and silver contact plating, and a crimp termination. It has an impedance of 75 ohms and operates at frequencies up to 1 GHz. The connector is designed for cable mount applications and has a straight orientation. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Amphenol B1121A9-003-NT3G-75 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Mount | Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1121A9-003-NT3G-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.