Sign in to ask questions about the Amphenol B6141A1NT3G375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol B6141A1NT3G375 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B6141A1NT3G375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.