
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
Checking distributor stock and pricing after the page loads.
Amphenol B6251G1-NPP3G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Length | 15.88mm |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
