
This female RF connector features a brass body with bronze contacts and gold plating. It has a maximum frequency of 2GHz and an impedance of 75R. The connector is designed for through hole mounting and has a length of 15.5mm and a depth of 14.4mm. It is made from polypropylene insulation material and is suitable for use in applications up to 1GHz.
Amphenol B6251G1-NPP3G-75T technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.4mm |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 15.5mm |
| Max Frequency | 2GHz |
| Mount | Through Hole |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B6251G1-NPP3G-75T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
