
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |