Conn BNC RCP 0Hz to 1GHz 75Ohm Solder Cup ST Cable Mount Gold/Silver
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Silver |
| Impedance | 75R |
| Insulation Material | PTFE |
| Material | Brass |
| Mount | Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Solder |
| RoHS | Compliant |