
Conn BNC Adapter F/F 0Hz to 1GHz 75Ohm ST Panel Mount Gold Over Nickel Over Copper
Amphenol B7771B3-ND3G-75 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper |
| Impedance | 75R |
| Length | 32.5mm |
| Mount | Panel |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.