This 7-position circular connector features a crimp contact and a silver housing. It has a composite shell with a nickel finish and is available in bulk packaging. The connector is designed for free-hanging applications.
Sign in to ask questions about the Amphenol BACC63CT11-99SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol BACC63CT11-99SNH technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Finish | Nickel |
| Shell Material | Composite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63CT11-99SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.