This 16-position cable mount connector features a silver finish and is designed for operation between -65°C and 200°C. The connector has a crimp termination and is made from a copper alloy contact material with a gold finish on the mating side. The shell is constructed from a composite material with a nickel finish.
Checking distributor stock and pricing after the page loads.
Amphenol BACC63CT21-16PC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.