This 7-position circular crimp connector features a silver housing and a stainless steel shell. It is designed for use in free-hanging applications and is available in bulk packaging. The connector is part of the BACC63 series and is suitable for operating temperatures ranging from -65°C to 200°C.
Amphenol BACC63DB11-99SNH technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
No datasheet is available for this part.