This 4-pin circular cable mount connector features a crimp termination method and a straight body orientation. It has a maximum voltage rating of 850VDC or 600VAC and supports a single port. The connector is designed for cable mounting applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol BACC63DB13-4PN REV B technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
No datasheet is available for this part.