This circular connector features a 7-contact configuration with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a maximum voltage rating of 850VDC or 600VAC. The connector's gender is RCP and it has a single port with 7 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |